
Bivar's 913-335 nylon standoff features a female-female design with an outside diameter of 0.187inch and an inside diameter of 0.091inch. The standoff measures 0.335inch in length and is constructed from nylon material. It is available in a package quantity of 1000 and ships in bulk packaging. The standoff is part of Bivar's 900 series and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Bivar 913-335 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.335inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.