
The Bivar 913-365 nylon standoff has a female-female gender, an outside diameter of 0.187inch, an inside diameter of 0.091inch, and a length of 0.365inch. It is made of nylon and is available in a package quantity of 1000. The standoff is packaged in bulk and is part of the 900 series. It is unthreaded and suitable for general use.
Checking distributor stock and pricing after the page loads.
Bivar 913-365 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.365inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
