This nylon standoff features a female-female connection, an outside diameter of 0.187inch, an inside diameter of 0.091inch, and a length of 0.455inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is made of nylon material and has an unthreaded design.
Bivar 913-455 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.455inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-455 to view detailed technical specifications.
No datasheet is available for this part.