This female nylon standoff features a 0.187inch outside diameter and a 0.091inch inside diameter, with a length of 0.46inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is made of nylon and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 460 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.46inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |