The Bivar 913-465 nylon standoff features a female-female design with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It measures 0.465inch in length and is constructed from nylon. The standoff is unthreaded and available in a packaging quantity of 1000 pieces in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.465inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |