Bivar's 913-470 female nylon standoff features a 0.187inch outside diameter and 0.091inch inside diameter. Constructed from nylon, this standoff measures 0.47inch in length and is packaged in bulk quantities of 1000. Suitable for general applications, this standoff is unthreaded and part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.47inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |