
Bivar's 913-560 female standoff is constructed from nylon with an outside diameter of 0.187inch and an inside diameter of 0.091inch. The standoff measures 0.56inch in length and features an unthreaded design. Available in quantities of 1000, this component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.56inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |