
This nylon standoff features a female-female gender, an outside diameter of 0.187inch, an inside diameter of 0.091inch, and a length of 0.585inch. It is manufactured from nylon material and is available in a bulk packaging quantity of 1000 pieces. The standoff is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.585inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |