Bivar's 913-600 standoff features a female gender, natural color, and nylon material. It has an inside diameter of 0.091inch and an outside diameter of 0.187inch. The standoff measures 0.6inch in length and is unthreaded. It belongs to the 900 series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 913-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 913-600 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.6inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.