
Standoffs & Spacers Plastic Spcr .605 in Nylon White
Checking distributor stock and pricing after the page loads.
| Package/Case | 605 |
| Color | White, Natural |
| Gender | Female, Female |
| Length | 0.605inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |