Bivar's 913-625 female standoff features a nylon material construction with an outside diameter of 0.187inch and an inside diameter of 0.091inch. The standoff measures 0.625inch in length and is packaged in bulk quantities of 1000 units. It is suitable for use in various applications and is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.625inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |