
This female standoff is made from nylon with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It measures 0.66inch in length and is available in quantities of 1000 in bulk packaging. The standoff is part of the 900 series from Bivar and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.66inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
