
Bivar's 913-725 standoff features a nylon material construction with a 0.187inch outside diameter and 0.091inch inside diameter. The standoff measures 0.725inch in length and has an unthreaded design. Available in a package quantity of 1000, this standoff is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.725inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |