Bivar's 913-750 standoff features a nylon material with a white and natural color, and an unthreaded design. The standoff has a 0.187inch outside diameter and a 0.091inch inside diameter, with a length of 0.75inch. It is available in a package quantity of 1000 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |