Bivar's 913-755 female standoff is a nylon component with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It measures 0.755inch in length and is available in quantities of 1000 in bulk packaging. This standoff is part of the 900 series and features an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.755inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |