
This nylon standoff features a female gender, 0.187inch outside diameter, 0.091inch inside diameter, and 0.82inch length. It is made of nylon material and is available in a package quantity of 1000 in bulk packaging. The standoff is part of the 900 series and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.82inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |