
Bivar's 913-835 nylon standoff features a female-female design with an outside diameter of 0.187inch and an inside diameter of 0.091inch. The standoff measures 0.835inch in length and is made from nylon material. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is part of Bivar's 900 series and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Bivar 913-835 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.835inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
