This nylon standoff features a female gender, an outside diameter of 0.187inch, an inside diameter of 0.091inch, and a length of 0.86inch. It is manufactured by Bivar and is part of the 900 series. The standoff is packaged in bulk quantities of 1000 units. It is made of nylon material and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.86inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
