
Bivar's 913-910 standoff features a nylon construction with an outside diameter of 0.187inch and an inside diameter of 0.091inch. The standoff measures 0.91inch in length and is packaged in bulk quantities of 1000. It is designed for use in general applications and is suitable for mounting in unthreaded applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.91inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |