
Bivar's 913-915 standoff is a female nylon component with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It measures 0.915inch in length and is available in quantities of 1000 in bulk packaging. The standoff features an unthreaded design and is part of Bivar's 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.915inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |