
This female standoff features a nylon construction with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It measures 0.995inch in length and is unthreaded. Available in a package quantity of 1000, this standoff is suitable for various applications.
Bivar 913-995 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.995inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-995 to view detailed technical specifications.
No datasheet is available for this part.