The 125 Nylon Standoff is a female component with an outside diameter of 0.125inch and an inside diameter of 0.091inch. It has a length of 0.215inch and is made of nylon. The standoff is available in a package quantity of 1000 and is packaged in bulk.
Bivar 937-215 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.215inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.