
This nylon standoff features a female-female connection, 0.125inch outside diameter, 0.091inch inside diameter, and 0.415inch length. It is available in a white/natural color and packaged in quantities of 1000. The standoff is made of nylon material and has an unthreaded design.
Bivar 937-415 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.415inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
