This female nylon standoff has an outside diameter of 0.125inch and an inside diameter of 0.09inch. It is 0.437inch in length and is made of nylon. The standoff is unthreaded and belongs to the 900 series.
Sign in to ask questions about the Bivar 937-437 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 937-437 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.09inch |
| Length | 0.437inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 937-437 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.