
This 125 nylon standoff features female connectors, an outside diameter of 0.125inch, and an inside diameter of 0.091inch. It measures 0.53inch in length and is made of nylon material. The standoff is packaged in bulk quantities of 1000 pieces.
Bivar 937-530 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.53inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.