Bivar's 938-090 is a white nylon female standoff with an inside diameter of 0.032inch and an outside diameter of 0.085inch. It has a length of 0.09inch and is made of nylon. The standoff is unthreaded and packaged in bulk quantities of 1000. It is part of Bivar's 900 series.
Bivar 938-090 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.09inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 938-090 to view detailed technical specifications.
No datasheet is available for this part.