This nylon standoff features a female-female gender configuration, an outside diameter of 0.085inch, an inside diameter of 0.032inch, and a length of 0.135inch. It is made from nylon material and is available in a package quantity of 1000 units in bulk packaging. The standoff is part of the 900 series from manufacturer Bivar.
Bivar 938-135 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.135inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.