Bivar's 938-165 standoff features a female gender, 0.085inch outside diameter, and 0.032inch inside diameter. Constructed from nylon, this component measures 0.165inch in length and is available in quantities of 1000. The standoff is packaged in bulk and is part of the 900 series.
Bivar 938-165 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.165inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.