Bivar's 938-190 standoff features a nylon material construction with a 0.085inch outside diameter and 0.032inch inside diameter. The standoff measures 0.19inch in length and is packaged in bulk quantities of 1000. It is designed for use in general applications and is part of the 900 series.
Bivar 938-190 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.19inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.