Bivar's 938-220 standoff features a nylon material with an outside diameter of 0.085inch and an inside diameter of 0.032inch. The standoff measures 0.22inch in length and is packaged in bulk quantities of 1000. It is designed for use in threaded or unthreaded applications.
Sign in to ask questions about the Bivar 938-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 938-220 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 938-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.