
The 938-260 nylon standoff from Bivar features a female gender and unthreaded design. It has an outside diameter of 0.085inch and an inside diameter of 0.032inch, with a length of 0.26inch. The standoff is made of nylon and is available in a 100-pack quantity, packaged in bulk.
Bivar 938-260 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.26inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 938-260 to view detailed technical specifications.
No datasheet is available for this part.