
Bivar's 938-350 standoff is a female nylon component with an outside diameter of 0.085inch and an inside diameter of 0.032inch. It measures 0.35inch in length and features an unthreaded design. Available in quantities of 1000, this standoff is packaged in bulk.
Bivar 938-350 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.35inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.