
The 938-390 nylon standoff is a female-to-female connector with an outside diameter of 0.085inch and an inside diameter of 0.032inch. It has a length of 0.39inch and is made of nylon. The standoff is available in a package quantity of 1000 and is packaged in bulk.
Bivar 938-390 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.39inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 938-390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.