
This female standoff features a 0.032inch inside diameter and 0.085inch outside diameter, with a length of 0.595inch. Constructed from nylon, it is available in packs of 1000. The standoff is unthreaded and suitable for various applications.
Bivar 938-595 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.595inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 938-595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
