This nylon standoff features a female-female configuration with an inside diameter of 0.032inch and an outside diameter of 0.085inch. It has a length of 0.705inch and is available in a package quantity of 1000 units in bulk packaging. The standoff is made of nylon material and has an unthreaded design.
Bivar 938-705 technical specifications.
| Package/Case | 705 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.705inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.