
Bivar's 938-830 standoff features a female nylon body with an outside diameter of 0.085inch and an inside diameter of 0.032inch. The standoff measures 0.83inch in length and is available in quantities of 1000. It has a threaded/unthreaded configuration of unthreaded and is part of the 900 series. The standoff is packaged in bulk and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.83inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |