Bivar's 938-930 is a nylon standoff with a white color, female gender, and an outside diameter of 0.085inch. It features an inside diameter of 0.032inch and a length of 0.93inch. The standoff is made of nylon and is available in a package quantity of 1000. It is packaged in bulk and is part of Bivar's 900 series.
Bivar 938-930 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.93inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.