This 125 nylon standoff features female connectors and is made from lead-free material. It has an inside diameter of 0.047inch and an outside diameter of 0.125inch. The standoff is packaged in bulk with 1000 pieces per pack.
Bivar 939-190 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.19inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.