
This female standoff is made of nylon with an inside diameter of 0.047inch and an outside diameter of 0.125inch. It has a length of 0.825inch and is available in a package quantity of 1000. The standoff is unthreaded and packaged in bulk.
Bivar 939-825 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Length | 0.825inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
