
This nylon standoff features a female gender with an inside diameter of 0.047inch and an outside diameter of 0.125inch. It measures 0.915inch in length and has a white/natural color. The standoff is unthreaded and available in a package quantity of 1000. It is suitable for use in various applications due to its nylon material and bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Length | 0.915inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |