
This female nylon standoff has an inside diameter of 0.063inch and an outside diameter of 0.156inch. It measures 0.285inch in length and features a nylon material construction. The standoff is packaged in bulk quantities of 1000 units and is part of the 900 series from Bivar.
Bivar 940-285 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.285inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
