This female standoff features a nylon material construction with a 0.156inch outside diameter and 0.063inch inside diameter. It measures 0.385inch in length and is available in packs of 1000. The standoff is unthreaded and suitable for general use.
Bivar 940-385 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.385inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.