This female standoff features a nylon material construction with an outside diameter of 0.156inch and an inside diameter of 0.063inch. It measures 0.625inch in length and is available in packs of 1000. The standoff is unthreaded and suitable for general use.
Bivar 940-625 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.625inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.