Bivar's 940-675 is a female nylon standoff with an outside diameter of 0.156inch and an inside diameter of 0.063inch. It measures 0.675inch in length and is made of nylon material. Available in quantities of 1000, this standoff is packaged in bulk and features an unthreaded design.
Bivar 940-675 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.675inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.