Bivar's 940-755 standoff is a female nylon component with an outside diameter of 0.156inch and an inside diameter of 0.063inch. It measures 0.755inch in length and is available in quantities of 1000. The standoff is packaged in bulk and features an unthreaded design.
Bivar 940-755 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.755inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.