Standoffs & Spacers Plastic Spcr .09 in Nylon White
Bivar 941-090 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 0.09inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-090 to view detailed technical specifications.
No datasheet is available for this part.