
Bivar's 941-1.020 nylon standoff features a female gender with an inside diameter of 0.135inch and an outside diameter of 0.23inch. The standoff measures 1.02inch in length and is made of nylon material. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is part of the 900 series and is unthreaded.
Sign in to ask questions about the Bivar 941-1.020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 941-1.020 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 1.02inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-1.020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
