
This nylon standoff features a female gender, an outside diameter of 0.23inch, and an inside diameter of 0.135inch. It measures 1.035inch in length and is packaged in bulk quantities of 1000. The standoff is made from nylon material and is part of the 900 series.
Sign in to ask questions about the Bivar 941-1.035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 941-1.035 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 1.035inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-1.035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.