
This female standoff is made of nylon with an outside diameter of 0.23inch and an inside diameter of 0.135inch. It has a length of 0.415inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar.
Sign in to ask questions about the Bivar 941-415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 941-415 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 0.415inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.