
Bivar's 941-555 standoff features a nylon material construction with a 0.23inch outside diameter and 0.135inch inside diameter. The standoff measures 0.555inch in length and is available in a package quantity of 1000. It is packaged in bulk and has an unthreaded design.
Sign in to ask questions about the Bivar 941-555 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 941-555 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 0.555inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-555 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
